34792-8042

Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option C, Dark Gray, Tape and Reel

Enhance your PCB connectivity with our Mini50 Unsealed Vertical Header. This single-row, 4-circuit component, featuring Polarization Option C, is designed for efficiency and reliability. Crafted with durable Dark Gray polyester alloy, it ensures secure connections in various applications. Its straight body orientation, through-hole termination method, and 2mm pitch make installation a breeze. With a 4A amperage and 500V DC voltage rating, it guarantees optimal performance. RoHS compliant and operating in temperatures ranging from -40 to 105°C, it's a versatile choice for your electronic projects. Packaged in embossed tape on a reel, it's convenient for bulk usage. Trust in the quality and functionality of our Mini50 Vertical Header for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34792-8042
Color: Gray (Dark)
Series: 34792 - Mini50
Amperage: 4 A
Connector Type: Mini50
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2 mm
Voltage: 500 V DC
Material: Polyester Alloy
Orientation: Vertical
Keying: Yes
Tail Length: 2.9 mm
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin over Nickel
Number of Contacts Loaded: 4
PCB Locator: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: Mini50
Part Aliases: 0347928042
SKU: MOL34792-8042

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/05/2023 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products.
Download