34792-9082
Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option C, Dark Gray, Tube
Enhance your circuit connectivity with our Mini50 Unsealed Vertical Header. Designed for efficiency and reliability, this single-row connector features 8 circuits with Polarization Option C for seamless integration. Crafted from durable materials in a sleek dark gray finish, it offers a pitch of 2mm and can handle up to 4A and 500V DC. The through-hole termination method ensures secure attachment, while brass contact material guarantees optimal conductivity. With keying, PCB locator, and polarization to both PCB and mate, installation is foolproof. Ideal for signal and power applications, this connector is a must-have for any electronics project. Rest assured, it complies with RoHS regulations, underscoring our commitment to sustainability. Elevate your connectivity solutions with the Mini50.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34792-9082 |
Color: | Gray (Dark) |
Series: | 34792 - Mini50 |
Amperage: | 4 A |
Connector Type: | Mini50 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | Polyester Alloy |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 2.9 mm |
Packaging: | Tube |
Circuit Application: | Power, Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Mini50 |
Part Aliases: | 0347929082 |
SKU: | MOL34792-9082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. |
Download |