34792-9042

Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option C, Dark Gray, Tube

Easily connect and power up your devices with our Mini50 Unsealed Vertical Header. This single-row header features four circuits with option C for polarization, ensuring secure and efficient connections every time. Crafted from durable polyester alloy with tin plating, it guarantees reliable performance even in demanding environments. Designed for through-hole termination, it offers easy installation on PCBs. With a 2mm pitch, 500V DC voltage rating, and 4A amperage, it's suitable for both signal and power applications. The dark gray housing, complete with tube packaging, adds a sleek and professional touch to your projects. Whether you're a DIY enthusiast or a professional, this Mini50 header is a must-have for your connector toolkit. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your electronic setups. Elevate your connectivity game with this essential component, designed to meet your every need.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34792-9042
Color: Gray (Dark)
Series: 34792 - Mini50
Amperage: 4 A
Connector Type: Mini50
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2 mm
Voltage: 500 V DC
Material: Polyester Alloy
Orientation: Vertical
Keying: Yes
Tail Length: 2.9 mm
Packaging: Tube
Circuit Application: Power, Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
PCB Locator: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: Mini50
Part Aliases: 0347929042
SKU: MOL34792-9042

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: