34792-9043
Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option D, Green, Tube
Enhance your electronic connections with our Mini50 Unsealed Vertical Header. Designed for efficiency, this single-row connector features four circuits with Polarization Option D for easy identification. Its vibrant green hue not only adds a pop of color but also denotes its environmental friendliness. Crafted with durable materials like polyester alloy and brass, it ensures reliable performance in various applications. With a 2mm pitch and through-hole termination method, it guarantees secure attachment to your PCB. Rated for 4A and 500V DC, it's suitable for both signal and power transmission. Its compact design and vertical orientation make it ideal for space-saving installations. Each connector is meticulously crafted for quality and compliance with RoHS standards, offering peace of mind in your projects. Elevate your connectivity with the Mini50 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34792-9043 |
Color: | Green |
Series: | 34792 - Mini50 |
Amperage: | 4 A |
Connector Type: | Mini50 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | Polyester Alloy |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 2.9 mm |
Packaging: | Tube |
Circuit Application: | Power, Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Mini50 |
Part Aliases: | 0347929043 |
SKU: | MOL34792-9043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |