34792-8082
Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option C, Dark Gray, Tape and Reel
Enhance your PCB connectivity with our Mini50 Unsealed Vertical Header. This single-row connector features 8 circuits, offering reliable signal transmission. Designed with Polarization Option C for easy mating, its straight body orientation and through-hole termination method ensure secure installation. Crafted with durable materials, including a polyester alloy body and brass contacts with tin over nickel plating, it guarantees optimal performance in various environments. With a pitch of 2mm and a voltage rating of 500V DC, it's suitable for a wide range of applications. RoHS compliant and operable in temperatures ranging from -40 to 105°C, this Mini50 header is a versatile and dependable solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34792-8082 |
Color: | Gray (Dark) |
Series: | 34792 - Mini50 |
Amperage: | 4 A |
Connector Type: | Mini50 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | Polyester Alloy |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 2.9 mm |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 8 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Mini50 |
Part Aliases: | 0347928082 |
SKU: | MOL34792-8082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. |
Download |