34792-8041

Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option B, Gray, Tape and Reel

Enhance your PCB connectivity with our Mini50 Unsealed Vertical Header. Designed for efficiency, this single-row connector features four circuits with Polarization Option B for seamless compatibility. Its durable construction, boasting a gray polyester alloy body and brass contacts, ensures reliability in every application. With a 2mm pitch and through-hole termination, installation is a breeze. Operating at temperatures ranging from -40 to 105°C and with a voltage rating of 500V DC, it's suitable for a wide range of environments. Packaged in an embossed tape on reel, this connector is easy to handle and store, making it a convenient choice for your projects. Fully RoHS compliant, it meets the highest industry standards for environmental friendliness. Ideal for wire-to-board connections, this Mini50 header is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34792-8041
Color: Gray
Series: 34792 - Mini50
Amperage: 4 A
Connector Type: Mini50
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2 mm
Voltage: 500 V DC
Material: Polyester Alloy
Orientation: Vertical
Keying: Yes
Tail Length: 2.9 mm
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin over Nickel
Number of Contacts Loaded: 4
PCB Locator: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: Mini50
Part Aliases: 0347928041
SKU: MOL34792-8041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/05/2023 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products.
Download