34792-9080

Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option A, Black, Tube

Easily create secure connections with our Mini50 Unsealed Vertical Header. This single-row connector features 8 circuits and a straight body orientation, perfect for PCB applications. With a pitch of 2mm and through-hole termination method, it offers reliable performance. The black polyester alloy construction ensures durability, while polarization options provide added convenience. Operating temperature range from -40 to 105°C and compliance with RoHS standards make it suitable for various environments. Whether for signal or power transmission, this Mini50 header is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34792-9080
Color: Black
Series: 34792 - Mini50
Amperage: 4 A
Connector Type: Mini50
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2 mm
Voltage: 500 V DC
Material: Polyester Alloy
Orientation: Vertical
Keying: Yes
Tail Length: 2.9 mm
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin over Nickel
Number of Contacts Loaded: 8
PCB Locator: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: Mini50
Part Aliases: 0347929080
SKU: MOL34792-9080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/05/2023 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products.
Download