34792-8081
Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option B, Gray, Tape and Reel
Easily connect and secure your PCB components with our Mini50 Unsealed Vertical Header. This single-row header features 8 circuits and a straight body orientation for efficient wiring. With a pitch of 2mm and through-hole termination method, it ensures a reliable connection. The gray polyester alloy construction, along with tin over nickel plating, guarantees durability and efficient signal transmission. Designed for a voltage of 500V DC and an amperage of 4A, it meets high-performance standards. Its keying and polarization options ensure proper alignment, while the embossed tape on reel packaging facilitates easy handling. Operating smoothly in temperatures ranging from -40 to 105°C, this Mini50 header is RoHS compliant, making it an environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34792-8081 |
Color: | Gray |
Series: | 34792 - Mini50 |
Amperage: | 4 A |
Connector Type: | Mini50 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | Polyester Alloy |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 2.9 mm |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 8 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Mini50 |
Part Aliases: | 0347928081 |
SKU: | MOL34792-8081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. |
Download |