34792-0041

Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option B, Gray, Tray

Easily connect components on your PCB with our Mini50 Unsealed Vertical Header. This single-row header features four circuits with polarization option B for secure mating. Crafted with a durable polyester alloy body and tin over nickel contact termination, it ensures reliable performance. The straight orientation and 2 mm pitch make it ideal for signal applications, with a 4A, 500V DC rating. Designed for through-hole termination, it comes in a sleek gray color and includes a convenient tray packaging. RoHS compliant and suitable for operating temperatures ranging from -40 to 105°C, it's a dependable choice for wire-to-board connections in various electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34792-0041
Color: Gray
Series: 34792 - Mini50
Amperage: 4 A
Connector Type: Mini50
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2 mm
Voltage: 500 V DC
Material: Polyester Alloy
Orientation: Vertical
Keying: Yes
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin over Nickel
Number of Contacts Loaded: 4
PCB Locator: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: Mini50
Part Aliases: 0347920041
SKU: MOL34792-0041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/29/2024 514226 - Packaging Method/Quantity Changing. Changes to the Tray design in order to achieve fully automated packaging, improve product quality and machine efficiency.
Download
01/05/2023 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products.
Download
09/26/2016 500661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download