34792-8043
Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option D, Green, Tape and Reel
Enhance your PCB connectivity with our Mini50 Unsealed Vertical Header. Featuring a single row design with 4 circuits, this header offers reliable signal transmission. Its polarization option D ensures proper alignment, while the green color adds a touch of distinction. Crafted from durable materials and boasting a 4A amperage rating, it guarantees high performance. With through-hole termination and straight body orientation, installation is a breeze. Operating in a wide temperature range and RoHS compliant, it meets industry standards for quality and safety. Perfect for wire-to-board connections, this header is a must-have for any electronic project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34792-8043 |
Color: | Green |
Series: | 34792 - Mini50 |
Amperage: | 4 A |
Connector Type: | Mini50 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | Polyester Alloy |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 2.9 mm |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Mini50 |
Part Aliases: | 0347928043 |
SKU: | MOL34792-8043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. |
Download |