34792-0042
Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option C, Dark Gray, Tray
Easily connect your circuit boards with our Mini50 Unsealed Vertical Header. This single-row header features 4 contacts with the option for polarization, ensuring secure and accurate mating. The dark gray color and straight body orientation make it sleek and functional, while the through-hole termination method guarantees reliable performance. With a pitch of 2mm and a voltage rating of 500V DC, it's suitable for various applications. Constructed with durable polyester alloy and tin over nickel plating, it can withstand temperatures ranging from -40 to 105°C. Packaged in a convenient tray, it's ideal for high-volume assembly. RoHS compliant and featuring lock-to-mating part functionality, it meets stringent quality standards for your peace of mind. Upgrade your PCB connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34792-0042 |
Color: | Gray (Dark) |
Series: | 34792 - Mini50 |
Amperage: | 4 A |
Connector Type: | Mini50 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 500 V DC |
Material: | Polyester Alloy |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Mini50 |
Part Aliases: | 0347920042 |
SKU: | MOL34792-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 514226 - Packaging Method/Quantity Changing. Changes to the Tray design in order to achieve fully automated packaging, improve product quality and machine efficiency. |
Download |
01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. |
Download |
09/26/2016 | 500661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |