38969-0003
12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 3 Circuits
Introducing the TSE Series 38969 Barrier Terminal Block, a reliable and high-performance solution for your connectivity needs. With a 50A amperage rating and three contacts, this terminal block ensures efficient power transmission. Designed for durability, it operates in a wide temperature range from -40°C to 120°C. The straight body orientation and 12.7mm pitch make it easy to integrate into your system, with a maximum voltage of 600V. Featuring one-piece construction and a 4mm tail length, it offers secure wire connections for 8-18 AWG sizes. UL agency certified and RoHS compliant, you can trust in its quality and compliance. Ideal for various applications, from industrial machinery to electronic devices, the TSE Series 38969 is a versatile and essential component in any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38969-0003 |
Series: | 38969 - TSE |
Amperage: | 50 A |
Connector Type: | TSE |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Maximum Operating Temperature: | 120 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 12.7 mm |
Voltage: | 600 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 4 mm |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 3 |
PCB Retention: | Without |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 12.7 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0389690003 |
SKU: | MOL38969-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |