38969-0010
12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 10 Circuits
The TSE Series 38969 Barrier Terminal Block features a straight body orientation with 10 contacts in a single row, suitable for high-amperage applications with a 50A rating. Designed for durability, it has a wide operating temperature range from -40°C to 120°C and can handle voltages up to 600V. With a pitch of 12.7mm and options for wire sizes ranging from 8 AWG to 18 AWG, it offers versatility in connectivity. This one-piece connector is UL certified for safety and RoHS compliant, making it a reliable choice for various electronic projects. Its polarized orientation and 4mm tail length ensure secure connections, while its PCB retention feature adds stability during assembly. Whether for industrial or commercial use, this terminal block provides efficient and robust wire termination.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38969-0010 |
Series: | 38969 - TSE |
Amperage: | 50 A |
Connector Type: | TSE |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Maximum Operating Temperature: | 120 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 12.7 mm |
Voltage: | 600 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 4 mm |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 10 |
PCB Retention: | Without |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 12.7 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0389690010 |
SKU: | MOL38969-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |