38969-0007
12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 7 Circuits
Discover the efficiency and reliability of our TSE Series 38969 Barrier Terminal Block. With a high amperage rating of 50A and seven contacts in a straight orientation, this terminal block ensures secure connections in a variety of applications. Operating flawlessly in temperatures ranging from -40°C to 120°C, it's suitable for both extreme cold and hot environments. Featuring a 12.7mm pitch and 600V voltage rating, it accommodates various wire sizes, from 8 AWG to 18 AWG. UL agency-certified and polarized for easy mating, this terminal block guarantees safety and compliance. Its one-piece construction and 4mm tail length make installation straightforward, while its PCB retention capability offers added stability. Whether for industrial machinery or electronic systems, this terminal block is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38969-0007 |
Series: | 38969 - TSE |
Amperage: | 50 A |
Connector Type: | TSE |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Maximum Operating Temperature: | 120 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 12.7 mm |
Voltage: | 600 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 4 mm |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 7 |
PCB Retention: | Without |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 12.7 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0389690007 |
SKU: | MOL38969-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |