38969-0005

12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 5 Circuits

Introducing the TSE series 38969 Barrier Terminal Block, a high-performance connector designed for efficient power transmission in industrial applications. With a robust amperage rating of 50A and a voltage capacity of 600V, this terminal block ensures reliable connectivity. Featuring five contacts in a single row configuration, it offers versatility in wiring setups. The straight body orientation with a vertical mount option and a 12.7mm pitch simplifies installation. Operating smoothly in a wide temperature range from -40°C to 120°C, it is suitable for diverse environments. This terminal block accommodates various wire sizes, from 8 AWG to 18 AWG, meeting the needs of different power systems. With UL certification and RoHS compliance, it guarantees safety and environmental responsibility. Whether for industrial machinery or power distribution systems, the TSE 38969 series is the ideal solution for secure and efficient power connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 38969-0005
Series: 38969 - TSE
Amperage: 50 A
Connector Type: TSE
Number of Contacts: 5
Number of Rows: 1
Maximum Operating Temperature: 120 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 12.7 mm
Voltage: 600 V
Orientation: Vertical
Component Type: One Piece
Tail Length: 4 mm
Operating Temperature Range: -40 - 120 °C
Number of Contacts Loaded: 5
PCB Retention: Without
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
UL Agency Certification: E48521
Termination Pitch: 12.7 mm
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0389690005
SKU: MOL38969-0005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: