38969-0004
12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 4 Circuits
Introducing the TSE Series 38969, a high-performance barrier terminal block designed for efficient electrical connections. With a 50A amperage rating and 600V voltage capacity, this terminal block is ideal for demanding applications. Featuring four contacts in a straight orientation with a 12.7mm pitch, it ensures secure and stable connections. The one-piece component, with a 4mm tail length, offers convenience in installation. Operating smoothly in a wide temperature range from -40°C to 120°C, it is suitable for various environments. UL agency certification and RoHS compliance guarantee quality and reliability. Whether you're working with 8 AWG or 18 AWG wire sizes, this terminal block provides a versatile solution for your connectivity needs. Perfect for use in industrial, commercial, or residential settings, the TSE Series 38969 is a must-have in any electrical toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38969-0004 |
Series: | 38969 - TSE |
Amperage: | 50 A |
Connector Type: | TSE |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Maximum Operating Temperature: | 120 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 12.7 mm |
Voltage: | 600 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 4 mm |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 4 |
PCB Retention: | Without |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 12.7 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0389690004 |
SKU: | MOL38969-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2018 | 505835 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |