38969-0008
12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 8 Circuits
Opt for reliable power connections with our TSE Series 38969 Barrier Terminal Block. Featuring a straight body orientation, this terminal block is designed for efficient vertical PCB mounting. With a high amperage rating of 50A and a maximum operating temperature of 120°C, it ensures optimal performance even in demanding environments. The one-piece component type, accommodating 8 contacts in a single row, offers convenience in wiring setups. Its UL agency certification guarantees safety and quality compliance, while RoHS certification underscores our commitment to environmental responsibility. Suitable for various wire sizes, from 8 AWG to 18 AWG, this terminal block is a versatile solution for your connectivity needs. Trust in its durability and functionality for seamless integration in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38969-0008 |
Series: | 38969 - TSE |
Amperage: | 50 A |
Connector Type: | TSE |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Maximum Operating Temperature: | 120 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 12.7 mm |
Voltage: | 600 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 4 mm |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 8 |
PCB Retention: | Without |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 12.7 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0389690008 |
SKU: | MOL38969-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2019 | 507607 - Packaging Change. |
Download |
11/17/2018 | 505835 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |