38969-0012

12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 12 Circuits

Introducing the 38969 Series TSE Barrier Terminal Block, a high-performance connector designed for secure and reliable power distribution. With a 50A amperage rating and 600V voltage capacity, this terminal block is ideal for various industrial applications. Featuring 12 contacts in a single row, it offers efficient connectivity for multiple wires. The straight body orientation and vertical mounting make it versatile for PCB integration. Operating smoothly in temperatures ranging from -40°C to 120°C, it ensures durability even in harsh environments. With UL agency certification and RoHS compliance, this terminal block guarantees safety and environmental responsibility. Its one-piece construction, with a 12.7mm pitch and 4mm tail length, simplifies installation. Whether you're working with 8 AWG or 18 AWG wires, this terminal block accommodates various wire sizes. Perfect for use in equipment, machinery, and control systems, the 38969 Series TSE Barrier Terminal Block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 38969-0012
Series: 38969 - TSE
Amperage: 50 A
Connector Type: TSE
Number of Contacts: 12
Number of Rows: 1
Maximum Operating Temperature: 120 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 12.7 mm
Voltage: 600 V
Orientation: Vertical
Component Type: One Piece
Tail Length: 4 mm
Operating Temperature Range: -40 - 120 °C
Number of Contacts Loaded: 12
PCB Retention: Without
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
UL Agency Certification: E48521
Termination Pitch: 12.7 mm
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0389690012
SKU: MOL38969-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download