38969-0011

12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 11 Circuits

Enhance power distribution efficiency with this TSE Series 38969 Barrier Terminal Block. Designed for high-performance applications, it features a straight body orientation with 11 contacts in a single row, allowing for easy connectivity. With a maximum operating temperature of 120°C and a minimum of -40°C, it ensures reliable performance in diverse environments. The connector type is TSE, suitable for various industrial setups. Offering a voltage rating of 600V, it accommodates wire sizes ranging from 8 AWG to 18 AWG, meeting a wide range of power needs. Its UL agency certification (E48521) guarantees compliance with safety standards, while its polarized mating feature ensures secure connections. Ideal for PCB applications with a thickness of 1.57mm, this terminal block is a versatile solution for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 38969-0011
Series: 38969 - TSE
Amperage: 50 A
Connector Type: TSE
Number of Contacts: 11
Number of Rows: 1
Maximum Operating Temperature: 120 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 12.7 mm
Voltage: 600 V
Orientation: Vertical
Component Type: One Piece
Tail Length: 4 mm
Operating Temperature Range: -40 - 120 °C
Number of Contacts Loaded: 11
PCB Retention: Without
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
UL Agency Certification: E48521
Termination Pitch: 12.7 mm
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0389690011
SKU: MOL38969-0011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2019 507607 - Packaging Change.
Download
11/17/2018 505835 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download