38969-0013
12.70mm Pitch, Single Row Tri-Barrier Terminal Strip, without Mounting Ends, 13 Circuits
Introducing our TSE Series Barrier Terminal Block, designed for efficient and secure wire connections. With a high amperage rating of 50A and a 600V voltage capacity, it ensures reliable performance in various applications. Featuring 13 positions and a 12.7mm pitch, it offers ample space for wire insertion. Suitable for a wide range of wire sizes, from 8 AWG to 18 AWG, it accommodates diverse connectivity needs. Constructed with durability in mind, it guarantees long-lasting use. Ideal for use in industrial settings, it provides a convenient and dependable solution for organizing and connecting wires. Experience seamless connectivity with our TSE Series Barrier Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38969-0013 |
Series: | 38969 - TSE |
Amperage: | 50 A |
Pitch: | 12.7 mm |
Voltage: | 600 V |
Number of Positions: | 13 |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
Part Aliases: | 0389690013 |
SKU: | MOL38969-0013 |
Supplier Product: | TSE |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |