43020-2000

Micro-Fit 3.0 Plug Housing, Dual Row, 20 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Part Aliases: Molex 0430202000  
Enhance your connectivity with our Micro-Fit 3.0 Plug Housing. Designed for optimal performance, this dual-row housing features 20 circuits, UL 94V-0 certification, and panel mount ears for secure installation. Its durable black nylon construction ensures reliability, while its low-halogen composition prioritizes safety. With a pitch of 3mm, it's perfect for power applications, with polarized mating and locking features for added security. Operating in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. RoHS compliant and meeting stringent quality standards, this Micro-Fit 3.0 housing is a must-have for your connector system. Elevate your setup with its seamless wire-to-wire termination, offering convenience and efficiency in one sleek package.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43020-2000
Color:Black
Series:43020
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:20
Number of Rows:2
Mount Type:Panel Mount
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430202000
SKU:MOL43020-2000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
04/10/2015GCM 10673973 - New, Modified, Or Replacement Tooling.Download
08/01/2014GCM 10629608 - Supplier Change.Download