46015-0606

Mini-Fit Plus Header, Dual Row, Vertical, 6 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27

Introducing the Mini-Fit Plus Header, a versatile and reliable connector for your PCB applications. This dual-row header features 6 circuits, offering ample connectivity options for your projects. With a straight body orientation and vertical termination method, it is easy to integrate into your designs. Crafted from durable PA Polyamide Nylon 6/6 with a UL 94V-2 flammability rating, it ensures safety and performance. The tin plating on contact mating areas and termination provides excellent conductivity and corrosion resistance. Operating at voltages up to 600V and amperages of 13A, it is suitable for various power applications. With a pitch of 4.2mm and through-hole termination, it offers secure and stable connections on your PCB. Its tray packaging, along with polarized features for PCB and mate alignment, simplifies installation. RoHS compliant and with agency certifications, it meets industry standards for quality and environmental responsibility. Ideal for wire-to-board connections in a wide range of electronic devices, the Mini-Fit Plus Header is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46015-0606
Color: Natural
Series: 46015 - Mini-Fit Plus
Amperage: 13 A
Connector Type: Mini-Fit Plus
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
Mating Cycles: 75
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-2
Part Aliases: 0460150606
SKU: MOL46015-0606

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/30/2014 GCM 10641457 - New, Modified, Or Replacement Tooling. The mold that makes 5566-06 housings has reached end of life. Molex is currently building a new mold to replace the existing mold. Download