46015-0206
Mini-Fit Plus Header, Dual Row, Vertical, 2 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27
Elevate your PCB connectivity with our Mini-Fit Plus Header, featuring a dual row design for enhanced circuitry organization. This vertical header boasts 2 circuits, constructed from durable PA Polyamide Nylon 6/6 with a UL 94V-2 fire rating for safety. With a contact material of Copper Alloy and Tin (Sn) plating, it ensures reliable performance at an amperage of 13 A and voltage of 600 V. Ideal for through-hole termination, its straight body orientation and 4.2 mm pitch offer easy installation. Engineered for longevity, it supports up to 75 mating cycles and operates in a wide temperature range of -40 to 105 °C. Compliant with RoHS standards, this Mini-Fit Plus Header is a dependable choice for wire-to-board connector systems in various electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-0206 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0460150206 |
SKU: | MOL46015-0206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 512909 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. |
Download |
07/15/2015 | GCM 10673768 - New, Modified, Or Replacement Tooling. | Download |