46015-2006

Mini-Fit Plus Header, Dual Row, Vertical, 20 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27

Elevate your PCB connectivity with our Mini-Fit Plus Header, featuring a dual-row, vertical design with 20 circuits for secure and efficient connections. Crafted from PA Polyamide Nylon 6/6, UL 94V-2 rated, and with Tin (Sn) 1.27 plating, it ensures both durability and reliable performance. With a pitch of 4.2mm and a current rating of 13A at 600V, this connector is suitable for a wide range of applications. Its through-hole termination method and straight body orientation provide ease of installation, while features like PCB retention and polarization enhance stability. Operating in a temperature range of -40 to 105°C, it guarantees consistent functionality even in challenging environments. RoHS compliant and lead-free process capable, this connector aligns with modern environmental standards. Perfect for wire-to-board connections, it's a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46015-2006
Color: Natural
Series: 46015 - Mini-Fit Plus
Amperage: 13 A
Connector Type: Mini-Fit Plus
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 20
Mating Cycles: 75
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-2
Part Aliases: 0460152006
SKU: MOL46015-2006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: