46015-0406
Mini-Fit Plus Header, Dual Row, Vertical, 4 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27
Easily connect circuit boards with our Mini-Fit Plus Header, designed for secure and efficient power transmission. This dual-row header features 4 circuits, offering reliable performance in vertical orientations. Crafted from durable Polyamide Nylon 6/6 with a UL 94V-2 flammability rating, it ensures safety and longevity in various applications. The tin (Sn) plating on copper alloy contacts guarantees excellent conductivity, while the 4.2mm pitch and 1.8mm tail length facilitate easy installation. With a high amperage rating of 13A and a voltage capacity of 600V, this header is suitable for demanding environments. Its through-hole termination method and straight body orientation provide stability on the PCB, with a mating cycle of 75 ensuring lasting connectivity. Additionally, the connector is RoHS compliant, meeting environmental standards for sustainable electronics. Perfect for wire-to-board connections, this Mini-Fit Plus Header is a versatile solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-0406 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0460150406 |
SKU: | MOL46015-0406 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/10/2023 | 512712 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding replacement tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. Current tooling will be taken out of service once new tooling is qualified. |
Download |
12/15/2014 | GCM 10641459 - New, Modified, Or Replacement Tooling. The Mold used to make housing 5566-04 has reached its end of life and is being replaced by an identical tool. | Download |