46015-0402
Mini-Fit Plus Header, Dual Row, Vertical, 4 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27
Efficiently connect wires to circuit boards with our Mini-Fit Plus Header, featuring a dual-row design with 4 circuits for seamless integration. Crafted from durable Polyamide Nylon 6/6, this connector ensures reliability with a UL 94V-0 fire rating. Its straight body orientation and vertical pitch make it ideal for various applications, while the Tin plating on copper alloy contacts guarantees optimal conductivity. With a maximum voltage of 600 V and an amperage of 13 A, it's suitable for demanding environments. The through-hole termination method and 1.8 mm tail length provide secure attachment, and with a wide operating temperature range of -40 to 105 °C, it's versatile for different setups. This connector is RoHS-compliant and designed for wire-to-board systems, making it a crucial component in electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-0402 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460150402 |
SKU: | MOL46015-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/10/2023 | 512712 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding replacement tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. Current tooling will be taken out of service once new tooling is qualified. |
Download |
12/15/2014 | GCM 10641459 - New, Modified, Or Replacement Tooling. The Mold used to make housing 5566-04 has reached its end of life and is being replaced by an identical tool. | Download |