46015-1606
Mini-Fit Plus Header, Dual Row, Vertical, 16 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) 1.27
Enhance your PCB connectivity with our Mini-Fit Plus Header. This dual-row, vertical component features 16 circuits for efficient signal transmission. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-2 certification, it ensures reliability in various applications. The tin (Sn) plating offers excellent conductivity, while the through-hole termination method guarantees secure attachment. With an amperage of 13A and voltage rating of 600V, it's suitable for power and data connections. Its straight body orientation and 4.2mm pitch provide easy integration into your design. This header is ideal for wire-to-board connections, with a mating cycle of 75 for long-lasting performance. RoHS compliant and featuring polarized and PCB retention features, it meets industry standards for safety and reliability, making it a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-1606 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0460151606 |
SKU: | MOL46015-1606 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/16/2024 | 514911 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. This tooling will be an exact replica of the current tooling so there will be no changes in fit, form or function of product when compared to the existing tooling. |
Download |