46015-0609
Mini-Fit Plus Header, Dual Row, Vertical, 6 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, 0.76
Enhance your PCB connectivity with our Mini-Fit Plus Header, featuring a dual-row design and vertical orientation for efficient space utilization. With six circuits and a secure snap-in plastic peg PCB lock, this header ensures reliable connections in your electronic assemblies. Made from high-quality PA Polyamide Nylon 6/6 with UL 94V-0 certification, it guarantees durability and safety. Operating at 13 A and 600 V, it meets stringent performance standards. The through-hole termination method and gold contact mating area plating offer excellent conductivity. Its straight body orientation and 4.2 mm pitch make it suitable for various applications. With features like PCB retention, polarization, and mating cycle durability, this connector provides long-lasting functionality. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Elevate your wire-to-board connectivity with this versatile Mini-Fit Plus Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-0609 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460150609 |
SKU: | MOL46015-0609 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/26/2021 | 509311 - Supplier Change. a second source material supplier is being added. to ensure ability to provide for current and future demand | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
02/29/2016 | GCM 10706218 - New, Modified, Or Replacement Tooling. The letter is being sent to inform you that Molex is building a new mold to make 5566-062 housings in Lincoln. | Download |
01/11/2016 | GCM 10706218U - Supplier Change Update. This is an update to GCN 10706218 for a replacement tool to make 5566-062 Mini-Fit housings in Lincoln. The GCN was originally sent on August 28 with a planned implementation date of February 29, 2016. Due to demand for this product that we are not able to meet with the current tooling we are moving the implementation date to January 11, 2016. | Download |
12/15/2014 | GCM 10641460 - New, Modified, Or Replacement Tooling. The Mold used to make housing 5566-04 has reached its end of life and is being replaced by an identical tool. | Download |