46015-0403
Mini-Fit Plus Header, Dual Row, Vertical, 4 Circuits, with Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27
Enhance your PCB connections with our Mini-Fit Plus Header, featuring a dual-row design for optimal performance. This vertical header boasts 4 circuits and is equipped with a convenient snap-in plastic peg PCB lock, ensuring secure attachment. Crafted from durable PA Polyamide Nylon 6/6 with a UL 94V-0 fire rating, it guarantees safety and reliability. The tin (Sn) 1.27 contact plating offers excellent conductivity, suitable for applications requiring a maximum amperage of 13 A and voltage of 600 V. Its through-hole termination method and straight body orientation simplify installation, while the 4.2 mm pitch accommodates standard connectors. With features like PCB locator, retention, and polarization, this header offers easy and efficient assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable choice for wire-to-board connections. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB design with the Mini-Fit Plus Header and experience unparalleled performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-0403 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460150403 |
SKU: | MOL46015-0403 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |