46015-2409

Mini-Fit Plus Header, Dual Row, Vertical, 24 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, 0.76

Enhance your PCB connectivity with our Mini-Fit Plus Header, boasting a dual-row design and vertical orientation for efficient space utilization. Featuring 24 circuits and a secure snap-in plastic peg PCB lock, this connector ensures reliable performance. Crafted from durable PA Polyamide Nylon 6/6 with UL 94V-0 certification, it guarantees safety and longevity. With a 0.76 natural color finish, it complements any setup seamlessly. Each contact, made of high-quality copper alloy with gold plating, can handle up to 13A of current and 600V of voltage, perfect for various applications. Its through-hole termination method and 4.2mm pitch offer easy installation, while its straight body orientation and 1.8mm tail length provide flexibility in usage. Whether in industrial machinery or consumer electronics, this Mini-Fit Plus Header is the ideal choice for your connectivity needs. Compliant with RoHS standards, it also prioritizes environmental responsibility. Elevate your projects with this essential connector, designed for optimal performance in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46015-2409
Color: Natural
Series: 46015 - Mini-Fit Plus
Amperage: 13 A
Connector Type: Mini-Fit Plus
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 24
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-0
Part Aliases: 0460152409
SKU: MOL46015-2409

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: