46015-1802

Mini-Fit Plus Header, Dual Row, Vertical, 18 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27

Enhance your PCB connections with our Mini-Fit Plus Header, featuring a dual-row design with 18 circuits for efficient power transmission. Crafted from durable PA Polyamide Nylon 6/6 material with a UL 94V-0 rating, it ensures safety and reliability in operation. The straight body orientation and vertical pitch of 4.2mm facilitate seamless integration onto your board. With a 13A amperage and 600V voltage rating, it's suitable for a wide range of applications. The tin (Sn) plating on the contacts and termination areas guarantees excellent conductivity and corrosion resistance. Designed for through-hole termination, it offers secure and stable mounting. Whether for industrial or electronic projects, this Mini-Fit Plus Header is a versatile and essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46015-1802
Color: Natural
Series: 46015 - Mini-Fit Plus
Amperage: 13 A
Connector Type: Mini-Fit Plus
Number of Contacts: 18
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 1.8 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 18
Mating Cycles: 75
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Plus
Material Flammability Standard: 94V-0
Part Aliases: 0460151802
SKU: MOL46015-1802

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: