46015-0602
Mini-Fit Plus Header, Dual Row, Vertical, 6 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27
Elevate your PCB connectivity with our Mini-Fit Plus Header. Featuring a dual-row design and vertical orientation, this component boasts 6 circuits for seamless integration. Crafted from high-quality PA Polyamide Nylon 6/6 with UL 94V-0 certification, it ensures reliability and safety. The contact material is made of Copper Alloy, guaranteeing optimal performance. With a straight body orientation and 4.2mm pitch, it's suitable for various applications. Operating at a voltage of 600V and amperage of 13A, it meets high-power demands. Its through-hole termination method and tin plating offer efficient soldering. Designed for durability, it can withstand temperatures ranging from -40 to 105°C. With features like PCB locking, polarization, and PCB locator, it provides secure and accurate connections. RoHS compliant and UL certified, it meets international standards for environmental and safety regulations. Ideal for wire-to-board connections, it's a reliable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46015-0602 |
Color: | Natural |
Series: | 46015 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.8 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Plus |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0460150602 |
SKU: | MOL46015-0602 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/30/2014 | GCM 10641457 - New, Modified, Or Replacement Tooling. The mold that makes 5566-06 housings has reached end of life. Molex is currently building a new mold to replace the existing mold. | Download |