505567-0581
MICROLOCKPLUS 505567 5P BK EMB SGL HDR RA
Introducing the MICROLOCKPLUS 505567 5P BK EMB SGL HDR RA, a versatile and high-performance connector designed for seamless connectivity in various electronic applications. With a sleek black finish and single-row layout, this connector boasts five brass contacts with surface mount termination for easy installation. Operating at 1.5 A and 50 V AC/DC, it ensures reliable power transmission. Crafted from durable polyamide and featuring gold contact mating area plating, it guarantees long-lasting performance even in harsh environments. Its right-angle orientation and PCB retention capability offer flexibility in design, while RoHS compliance underscores its commitment to environmental sustainability. Perfect for wire-to-board connections, this connector is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0581 |
Color: | Black |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055670581 |
SKU: | MOL505567-0581 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |