504195-0770

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 7 Circuits

Enhance connectivity with this Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header. Crafted in a sleek beige hue, it features 7 circuits for seamless signal transmission. With a durable brass contact material and surface mount termination method, it ensures reliable performance in various applications. Operating at 1.5A and 50V, it guarantees efficient power delivery. Its compact design, with a 3mm tail length, is perfect for space-constrained setups. Embossed Tape on Reel packaging offers convenience in handling and storage. RoHS compliant and boasting a 30 mating cycle lifespan, this connector is both environmentally friendly and long-lasting. Perfect for Wire to Board connections, it's a must-have for any PCB assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504195-0770
Color: Beige
Series: 504195 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041950770
SKU: MOL504195-0770

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: