504195-1570

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 15 Circuits

Introducing the Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header in a sleek beige hue, perfect for seamless integration in your electronic projects. This connector boasts 15 circuits, with a durable brass contact material and nickel termination plating ensuring reliable performance. Designed for surface mount installation with a 3mm tail length, it offers a secure fit on PCBs of 1.6mm or 1.2mm thickness. With a low amperage of 1.5A and voltage rating of 50V, it's ideal for various applications. This connector, RoHS compliant, comes in embossed tape-on-reel packaging, making it convenient for production. Its lock-to-mating part feature enhances stability, while its 30 mating cycles guarantee longevity. Suitable for wire-to-board connections, this Micro-Lock header is a versatile choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504195-1570
Color: Beige
Series: 504195 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041951570
SKU: MOL504195-1570

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: