504195-1170

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 11 Circuits

Enhance your electronic connections with our Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header. Designed for precision and reliability, this beige connector features 11 circuits, perfect for wire-to-board applications. With a contact material of brass and surface mount termination method, it ensures secure and efficient connectivity. Operating at 50V and 1.5A, it guarantees excellent performance. The header is RoHS compliant and suitable for PCB assemblies, offering durability and longevity. Whether for industrial or consumer electronics, this Micro-Lock connector is the ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504195-1170
Color: Beige
Series: 504195 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041951170
SKU: MOL504195-1170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: