504195-1270

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 12 Circuits

Experience seamless connectivity with our Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header. Featuring a sleek beige design and boasting 12 circuits, this connector ensures efficient data transmission in any electronic setup. With a contact material of brass and surface mount termination method, it guarantees reliable performance. Operating at 50V and 1.5A, it meets various power requirements with ease. Its compact form factor and tail length of 3mm make it ideal for space-constrained applications. Trust in its durability, with a mating cycle of 30 and lock to mating part feature, providing secure connections. Compliant with RoHS standards and offering ease of assembly with embossed tape on reel packaging, this header is a must-have for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504195-1270
Color: Beige
Series: 504195 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 12
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041951270
SKU: MOL504195-1270

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: