504195-0970

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 9 Circuits

Enhance your PCB connectivity with our Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header. Featuring a sleek beige design, this header boasts 9 circuits for seamless data transfer. With a durable brass contact material and surface mount termination method, it ensures reliable performance in various applications. Operating at 1.5A and 50V, it offers efficient power delivery. The embossed tape on reel packaging simplifies handling, while its compact 3mm tail length and 1.6mm PCB thickness compatibility make it versatile for installation. RoHS compliant and with a 30 mating cycle lifespan, this header is a quality choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504195-0970
Color: Beige
Series: 504195 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041950970
SKU: MOL504195-0970

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: