504195-1670

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 16 Circuits

Enhance your PCB connectivity with our Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header. Designed for optimal performance, this beige connector features 16 circuits and a surface mount termination method, ensuring secure and efficient connections. With a 1.5A amperage and 50V voltage rating, it meets high-power requirements while maintaining reliability. The brass contact material and tin plating guarantee durability and conductivity, while the embossed tape on reel packaging offers convenience in handling. Perfect for wire-to-board applications, this header is RoHS compliant and suitable for a wide range of industries. Elevate your electronic designs with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504195-1670
Color: Beige
Series: 504195 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041951670
SKU: MOL504195-1670

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: