504195-1070

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 10 Circuits

Enhance your circuit board connections with the Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header. Designed for optimal performance, this beige connector features 10 circuits and a surface mount termination method, ensuring secure and reliable contact. With a maximum amperage of 1.5 A and voltage rating of 50 V, it meets industry standards for efficiency and safety. The brass contact material and nickel termination plating offer durability and corrosion resistance in various operating environments. Embossed Tape on Reel packaging facilitates easy handling and installation, making it ideal for high-volume production. RoHS compliant and engineered for 30 mating cycles, this connector guarantees long-lasting performance in wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504195-1070
Color: Beige
Series: 504195 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041951070
SKU: MOL504195-1070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: