504195-1470

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 14 Circuits

Introducing our Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, designed for seamless connectivity in electronic applications. This beige header, featuring 14 circuits, boasts a durable construction with brass contacts and surface mount termination for reliable performance. With a low amperage of 1.5A and voltage rating of 50V, it ensures safe and efficient power transmission. The right-angle orientation and 3mm tail length make it ideal for space-constrained installations. RoHS compliant and offering a mating cycle of 30, this header guarantees long-term usability. Whether for PCB connectors or wire-to-board applications, its versatility and quality craftsmanship are unmatched. Trust in this Micro-Lock header for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504195-1470
Color: Beige
Series: 504195 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041951470
SKU: MOL504195-1470

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: