504195-1370

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 13 Circuits

Enhance connectivity in compact electronic applications with our Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header. Designed for efficient surface mount installation, this beige header features 13 circuits for seamless data transmission. With a durable brass contact material and tin plating, it ensures reliable performance even in demanding environments. The right-angle orientation and 3mm tail length offer versatility in PCB layout, while its 1.5A amperage and 50V voltage rating meet industry standards for safe operation. Perfect for wire-to-board connections, it guarantees secure mating with a locking feature, making it an essential component in PCB assembly. Compliant with RoHS regulations, it upholds environmental responsibility without compromising quality. Whether for industrial machinery or consumer electronics, this header is a dependable choice for achieving seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504195-1370
Color: Beige
Series: 504195 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041951370
SKU: MOL504195-1370

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: