504195-0870

Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header, Beige, 8 Circuits

Introducing the Micro-Lock 1.25mm Pitch Single-Row Right-Angle Header in a sleek beige hue, ideal for versatile connectivity solutions. With 8 circuits and a compact design, this header offers efficient power transmission at a maximum amperage of 1.5 A and a voltage rating of 50 V. Featuring surface mount termination and brass contact material with tin plating, it ensures reliable conductivity. The right-angle orientation and 3mm tail length make it perfect for space-saving installations. With a durable construction and embossed tape packaging for convenience, it's suitable for various applications in PCB assembly. Compliant with RoHS regulations, this header guarantees both performance and environmental responsibility. Ideal for wire-to-board connections, it's a essential component in modern electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504195-0870
Color: Beige
Series: 504195 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Right Angle
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041950870
SKU: MOL504195-0870

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: