505066-0610
0.35mm Pitch SlimStack Armor Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 0.60mm Stacking Height, 2.00mm Width, 6 Circuits
Elevate your PCB connectivity with our Board To Board Mezzanine Connector, ideal for high-density applications. Designed for seamless integration, this connector features a surface mount mounting type with straight body orientation, ensuring efficient installation. With two rows and a pitch of .35mm, it offers optimal space utilization without compromising on performance. Crafted from durable copper alloy with gold plating over nickel, it guarantees reliable conductivity and longevity. Compliant with RoHS standards, it also prioritizes environmental sustainability. Perfect for a wide range of electronics projects, this connector is a must-have for any tech enthusiast or professional.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505066-0610 |
Series: | 505066 |
Amperage: | .3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Pitch: | .35 mm |
Part Aliases: | 5050660610 |
SKU: | MOL505066-0610 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |