505066-4822

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 48 Circuits, Armor Nail

Enhance connectivity in compact electronic designs with our SlimStack Board-to-Board Connector. Featuring a slim 0.35mm pitch, this SSB RP Series connector offers reliable performance in tight spaces. The receptacle, with a 0.60mm mated height and 2.00mm mated width, accommodates 48 circuits for seamless data transmission. Crafted with durable materials including Liquid Crystal Polymer and copper alloy, it ensures long-lasting functionality even in harsh environments. Surface mount termination simplifies installation, while gold over nickel plating in the contact mating area guarantees optimal conductivity. RoHS compliant and suitable for operating temperatures ranging from -40 to 85°C, this connector is a versatile solution for various applications in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505066-4822
Color: Black
Series: 505066
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 48
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 48
Mating Cycles: 30
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm
Mated Width: 2 mm
Product Name: SlimStack
Part Aliases: 5050664822
SKU: MOL505066-4822

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: