505066-1422

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 14 Circuits, Armor Nail

Enhance connectivity in compact electronic devices with our SlimStack Board-to-Board Connector. Featuring a slim 0.35mm pitch, this SSB RP Series connector offers 14 circuits for seamless data transmission. The receptacle design, with a mated height of 0.60mm and width of 2.00mm, ensures a secure fit on the PCB. Crafted from durable materials like Liquid Crystal Polymer and Copper Alloy, it guarantees reliable performance even in harsh environments. With gold over nickel plating for efficient signal transfer, this connector is rated for 0.3A and 50V AC/DC. RoHS compliant and suitable for operating temperatures ranging from -40 to 85°C, it meets the highest industry standards for quality and safety. Perfect for use in various applications, from consumer electronics to industrial machinery, the SlimStack Connector is an essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505066-1422
Color: Black
Series: 505066
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 14
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm
Mated Width: 2 mm
Product Name: SlimStack
Part Aliases: 5050661422
SKU: MOL505066-1422

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: