505066-4022

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 40 Circuits, Armor Nail

Enhance connectivity in compact electronic devices with our SlimStack Board-to-Board Connector. Designed for seamless integration, this high-performance connector features a 0.35mm pitch and 40 circuits, ensuring reliable data transmission. The receptacle, crafted from durable materials, offers a mated height of 0.60mm and a mated width of 2.00mm, perfect for space-constrained applications. With gold over nickel contact plating, it guarantees excellent signal conductivity and longevity. Operating in a wide temperature range from -40 to 85°C, this connector is suitable for diverse environments. Certified as RoHS-compliant, it meets stringent environmental standards. Ideal for PCB applications, it enables secure surface mount termination, facilitating efficient assembly processes. Trust in the efficiency and durability of our SlimStack Connector for your electronic connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505066-4022
Color: Black
Series: 505066
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 40
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 40
Mating Cycles: 30
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm
Mated Width: 2 mm
Product Name: SlimStack
Part Aliases: 5050664022
SKU: MOL505066-4022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: