505066-2222

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 22 Circuits, Armor Nail

Enhance connectivity with our SlimStack Board-to-Board Connector from the SSB RP Series. Designed for seamless integration, this receptacle boasts a 0.35mm pitch, offering precision in data transmission. With 22 circuits and a slim mated height of 0.60mm, it ensures efficient performance in compact spaces. The durable Armor Nail in a sleek black finish not only provides a secure connection but also adds a touch of style to your electronic setup. RoHS compliant and operating within a wide temperature range of -40 to 85°C, this connector guarantees reliability in diverse environments. Perfect for PCB applications, it features surface mount termination and gold over nickel contact plating for optimal conductivity. Elevate your connectivity standards with our SlimStack Board-to-Board Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505066-2222
Color: Black
Series: 505066
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 22
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 22
Mating Cycles: 30
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm
Mated Width: 2 mm
Product Name: SlimStack
Part Aliases: 5050662222
SKU: MOL505066-2222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: