505066-4222

SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 42 Circuits, Armor Nail

Introducing the SlimStack Board-to-Board Connector, a high-performance solution for your connectivity needs. With a slim 0.35mm pitch, the SSB RP Series offers precise and reliable connections. This receptacle features 42 circuits, perfect for your PCB applications. The black Armor Nail design adds durability and style. With a mated height of 0.60mm and width of 2.00mm, it ensures a compact fit. Made with quality materials like Copper Alloy and Liquid Crystal Polymer, it guarantees efficient performance even in harsh environments. Gold over Nickel plating in the mating and termination areas enhances conductivity and corrosion resistance. Operating at a wide temperature range of -40 to 85°C, it's suitable for various industrial settings. RoHS compliant and designed for 30 mating cycles, it's a sustainable and long-lasting choice. From Micro-Solutions, the SlimStack Connector is the perfect blend of form and function for your PCB connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505066-4222
Color: Black
Series: 505066
Amperage: .3 A
Connector Type: SlimStack
Number of Contacts: 42
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .35 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 42
Mating Cycles: 30
PCB Retention: With
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
Polarized to Mate: No
Connector System: Board to Board
Contact Termination Plating: Gold over Nickel
Glow Wire Capable: No
Mated Height: .6 mm
Mated Width: 2 mm
Product Name: SlimStack
Part Aliases: 5050664222
SKU: MOL505066-4222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: