505066-2022
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB RP Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 20 Circuits, Armor Nail
Enhance your connectivity with our SlimStack Board-to-Board Connector from the SSB RP Series. Featuring a sleek 0.35mm pitch, this receptacle boasts a slender 0.60mm mated height and a compact 2.00mm mated width, ideal for space-constrained applications. With 20 gold-plated contacts, it ensures reliable signal transmission for high-speed data transfer. Crafted from durable materials like Liquid Crystal Polymer, it guarantees long-lasting performance even in harsh environments. Offering vertical orientation and surface mount termination, it provides easy installation on PCBs. RoHS compliant and designed for a wide operating temperature range, from -40 to 85°C, it meets international standards for quality and environmental responsibility. Perfect for a variety of electronic devices, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505066-2022 |
Color: | Black |
Series: | 505066 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .35 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 30 |
PCB Retention: | With |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold over Nickel |
Glow Wire Capable: | No |
Mated Height: | .6 mm |
Mated Width: | 2 mm |
Product Name: | SlimStack |
Part Aliases: | 5050662022 |
SKU: | MOL505066-2022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |